The MPX1D0618L1R5 is a surface mount, fixed inductor with a shielded design. It has a nominal inductance of 1.5uH and a maximum rated current of 6.2A. The inductor's DC resistance is 0.0258 ohms. It operates over a temperature range of -55 to 155 degrees Celsius. The MPX1D0618L1R5 is a general purpose inductor suitable for power applications.
Kemet MPX1D0618L1R5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.5 |
| Tolerance | 20 |
| Package Width | 6.5 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0258 |
| Rated Current-Max | 6.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet MPX1D0618L1R5 to view detailed technical specifications.
No datasheet is available for this part.