The MPX1D0618LR68 is a general purpose inductor with a nominal inductance of 0.68uH and a maximum rated current of 8.8A. It operates within a temperature range of -55 to 155 degrees Celsius. The inductor is shielded and has a self-resonance frequency of 95. It is designed for power inductor applications and has a DC resistance of 0.0127 ohms. The inductor is a surface mount device with a package height of 1.8mm and a package width and length of 6.5mm.
Kemet MPX1D0618LR68 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.5 |
| Tolerance | 20 |
| Package Width | 6.5 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0127 |
| Rated Current-Max | 8.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 95 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet MPX1D0618LR68 to view detailed technical specifications.
No datasheet is available for this part.