The MPX1D0630L1R5 is a surface mount general purpose inductor with a nominal inductance of 1.5uH and a maximum rated current of 10.5A. It has a DC resistance of 0.0127ohm and a self resonance frequency of 38. The inductor is shielded and has a dual-ended terminal placement. It is designed for use as a power inductor and has a package height of 3mm and a width and length of 6.5mm. The inductor operates over a temperature range of -55 to 155 degrees Celsius.
Kemet MPX1D0630L1R5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.5 |
| Tolerance | 20 |
| Package Width | 6.5 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0127 |
| Rated Current-Max | 10.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 38 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet MPX1D0630L1R5 to view detailed technical specifications.
No datasheet is available for this part.