The MPX1D0630L2R2 is a surface mount general purpose inductor with a nominal inductance of 2.2uH and a maximum rated current of 8.7A. It has a DC resistance of 0.0183 ohms and a self resonance frequency of 30 MHz. The inductor is shielded and suitable for power inductor applications. It is rated for operation over a temperature range of -55 to 155 degrees Celsius.
Kemet MPX1D0630L2R2 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.5 |
| Tolerance | 20 |
| Package Width | 6.5 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0183 |
| Rated Current-Max | 8.7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 30 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet MPX1D0630L2R2 to view detailed technical specifications.
No datasheet is available for this part.