The MPX1D0650L3R3 is a shielded general purpose inductor from Kemet with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current of 8.7A and a DC resistance of 0.0189 ohms. The inductor is designed for power applications and has a self resonance frequency of 26 MHz. It is a surface mount component with a package length, width, and height of 6.5mm, 6.5mm, and 5mm respectively.
Kemet MPX1D0650L3R3 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.5 |
| Tolerance | 20 |
| Package Width | 6.5 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0189 |
| Rated Current-Max | 8.7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 26 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet MPX1D0650L3R3 to view detailed technical specifications.
No datasheet is available for this part.