The MPX1D0840L4R7 is a shielded general purpose inductor from Kemet. It has a nominal inductance of 4.7uH and a maximum rated current of 8.7A. The inductor operates over a temperature range of -55°C to 155°C. It is designed for surface mount applications and has a compact chip package.
Kemet MPX1D0840L4R7 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8 |
| Tolerance | 20 |
| Package Width | 8 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0235 |
| Rated Current-Max | 8.7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 17 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet MPX1D0840L4R7 to view detailed technical specifications.
No datasheet is available for this part.