The MPX1D1235L6R8 is a shielded general purpose inductor with a nominal inductance of 6.8uH and a maximum rated current of 9.4A. It has a DC resistance of 0.0217 ohms and a self resonance frequency of 12 MHz. The inductor is designed for power applications and has a maximum operating temperature of 155 degrees Celsius. It is available in a surface mount package with dimensions of 12.5mm in length and 12.5mm in width.
Kemet MPX1D1235L6R8 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 3.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0217 |
| Rated Current-Max | 9.4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 12 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet MPX1D1235L6R8 to view detailed technical specifications.
No datasheet is available for this part.