The MPX1D1250L4R7 is a shielded general purpose inductor with a nominal inductance of 4.7uH and a maximum rated current of 14.4A. It has a maximum operating temperature of 155C and is designed for power inductor applications. The inductor is shielded and has a self-resonance frequency of 13MHz. It is a surface mount component with a package height of 5mm and a package width and length of 12.5mm.
Kemet MPX1D1250L4R7 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0101 |
| Rated Current-Max | 14.4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 13 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet MPX1D1250L4R7 to view detailed technical specifications.
No datasheet is available for this part.