The MPX1D1264L100 is a surface mount general purpose inductor with a nominal inductance of 10uH and a tolerance of 20%. It has a maximum operating temperature of 155C and a maximum rated current of 12.2A. The inductor is shielded and has a DC resistance of 0.0161R. It is designed for use as a power inductor and is suitable for surface mount applications.
Kemet MPX1D1264L100 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 6.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0161 |
| Rated Current-Max | 12.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 8.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet MPX1D1264L100 to view detailed technical specifications.
No datasheet is available for this part.