The MPX1D1264L1R0 is a shielded general purpose inductor from Kemet. It has a nominal inductance of 1uH and a maximum rated current of 32.2mA. The inductor is designed for power applications and features dual ended terminals. It operates within a temperature range of -55 to 155 degrees Celsius.
Kemet MPX1D1264L1R0 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 6.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0023 |
| Rated Current-Max | 32.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 30 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet MPX1D1264L1R0 to view detailed technical specifications.
No datasheet is available for this part.