The MPX1D1770L220 is a surface mount general purpose inductor with a nominal inductance of 22uH and a maximum operating temperature of 155C. It has a maximum rated current of 10.5A and a DC resistance of 0.0229 ohms. The inductor is shielded and has a self resonance frequency of 4.5 MHz. It is a dual ended inductor with a package size of 17.1x17x7mm.
Kemet MPX1D1770L220 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 17.1 |
| Tolerance | 20 |
| Package Width | 17 |
| Package Height | 7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0229 |
| Rated Current-Max | 10.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 4.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet MPX1D1770L220 to view detailed technical specifications.
No datasheet is available for this part.