
The MPX1D2213L470 is a surface mount general purpose inductor from Kemet with a nominal inductance of 47uH and a maximum rated current of 15.5A. It has a shielded design and is suitable for power inductor applications. The inductor has a self-resonance frequency of 2.5MHz and a DC resistance of 0.0205 ohms. It operates over a temperature range of -55 to 155 degrees Celsius.
Kemet MPX1D2213L470 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 22 |
| Tolerance | 20 |
| Package Width | 22 |
| Package Height | 13 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0205 |
| Rated Current-Max | 15.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 2.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet MPX1D2213L470 to view detailed technical specifications.
No datasheet is available for this part.