The MPX1D2213LR47 is a surface mount general purpose inductor with a nominal inductance of 0.47uH and a maximum rated current of 90mA. It operates within a temperature range of -55°C to 155°C and is shielded for electromagnetic interference reduction. The inductor is designed for power applications and has a self-resonance frequency of 45MHz. It is constructed with a dual-ended terminal placement and has a DC resistance of 0.00048 ohms.
Kemet MPX1D2213LR47 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 22 |
| Tolerance | 20 |
| Package Width | 22 |
| Package Height | 13 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00048 |
| Rated Current-Max | 90 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 45 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet MPX1D2213LR47 to view detailed technical specifications.
No datasheet is available for this part.