Kemet P264CJ223M660A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 9 |
| Length | 24 |
| Capacitance | 0.022 |
| Capacitor Type | PAPER CAPACITOR |
| DC Rated Voltage | 1500 |
| Height | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet P264CJ223M660A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.