Kemet P271HE102M250A technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 3.9 |
| Length | 13.5 |
| Capacitance | 0.001 |
| Capacitor Type | PAPER CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet P271HE102M250A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.