Kemet P271HE102M250CL35E technical specifications.
| Capacitance | 0.001uF |
| Voltage | 1000VDC|250VAC |
| Tolerance | 20% |
| Dielectric | Paper |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13.5 X 3.9 X 7.5mm |
| Terminal Pitch | 10.2mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet P271HE102M250CL35E to view detailed technical specifications.
No datasheet is available for this part.