Kemet P271HE152M250A technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.9mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10.2mm |
| Length | 13.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet P271HE152M250A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.