Kemet P272HH332M300A technical specifications.
| Max Operating Temperature | 115 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.1 |
| Length | 13.5 |
| Capacitance | 0.0033 |
| Capacitor Type | PAPER CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 8.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet P272HH332M300A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.