Kemet P276CJ154M275A technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Depth | 9mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 20.3mm |
| Length | 24mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet P276CJ154M275A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.