Kemet P276EJ334K275CL35J technical specifications.
| Capacitance | 330nF |
| Lead Pitch | 25.4mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Unconfirmed |
Download the complete datasheet for Kemet P276EJ334K275CL35J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.