Kemet P276HE152M275L technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 630VDC|275VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13.5 X 3.9 X 7.5mm |
| Terminal Pitch | 10.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet P276HE152M275L to view detailed technical specifications.
No datasheet is available for this part.