Kemet P278EL154M440A technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 15.3mm |
| Lead Diameter | 1mm |
| Lead Pitch | 25.4mm |
| Length | 30.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet P278EL154M440A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.