Kemet P409CE104M250CH101L40J technical specifications.
| Capacitance | 0.1uF |
| Voltage | 630VDC|250VAC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| AC Rated Voltage | 250VAC |
| Negative Resistance Tolerance | -30% |
| Negative Capacitance Tolerance | -20% |
| Resistance Value | 100Ohm |
| Positive Resistance Tolerance | 30% |
| Positive Capacitance Tolerance | 20% |
| Resistance Tolerance | 30% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| Terminal Pitch | 20.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet P409CE104M250CH101L40J to view detailed technical specifications.
No datasheet is available for this part.