Kemet P409CP104M250LH471 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 11.3 |
| Length | 24 |
| Number of Functions | 1 |
| Manufacturer Series | PMR209MC6100M470R19T0 |
| Capacitance | 0.1 |
| DC Rated Voltage | 630 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet P409CP104M250LH471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.