Kemet P409CP224M250AH220 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 11.3 |
| Length | 24 |
| Number of Functions | 1 |
| Capacitance | 0.22 |
| DC Rated Voltage | 630 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet P409CP224M250AH220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.