The P410CP683M250XH101L30J resistor network from Kemet features a capacitance of 0.022uF with a tolerance of 20%. It has a maximum operating voltage of 250VAC and a resistance value of 100 with a tolerance of 30%. This component is suitable for through-hole mounting and has a radial termination style. The operating temperature range is -40 to 85°C.
Kemet P410CP683M250XH101L30J technical specifications.
| Capacitance | 0.022uF |
| Voltage | 250VAC |
| Capacitance Tolerance | 20% |
| AC Rated Voltage | 250VAC |
| Resistance Value | 100Ohm |
| Resistance Tolerance | 30% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| Terminal Pitch | 15.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet P410CP683M250XH101L30J to view detailed technical specifications.
No datasheet is available for this part.