Kemet P561CE104K300P technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.1 |
| Capacitor Type | PAPER CAPACITOR |
| DC Rated Voltage | 630 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet P561CE104K300P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.