Kemet P561CP104K500C technical specifications.
| Capacitance | 100nF |
| Lead Pitch | 20.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet P561CP104K500C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.