Kemet P561CP104K500CL30J technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 11.3mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 20.3mm |
| Length | 24mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet P561CP104K500CL30J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.