Kemet P561QE103K500L technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Depth | 5.2mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15.2mm |
| Length | 18.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet P561QE103K500L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.