Kemet PEG 122MF3220QL1 technical specifications.
| Capacitance | 220uF |
| Voltage | 63VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 63VDC |
| ESR | 0.57Ohm |
| Ripple Current | 580mA |
| Leakage Current | 45.58uA |
| Size | 16 X 29mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet PEG 122MF3220QL1 to view detailed technical specifications.
No datasheet is available for this part.