Kemet PEG124GA2680QL1 technical specifications.
| Capacitance | 68uF |
| Package/Case | Axial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 2.4R |
| Length | 20mm |
| Life (Hours) | 7800Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | PEG124 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG124GA2680QL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.