Kemet PEG124GD3470QT1 technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 370mR |
| Length | 29mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 630mA |
| RoHS Compliant | Yes |
| Series | PEG124 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG124GD3470QT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.