Kemet PEG124GG4100QL1 technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 0.19mR |
| Length | 37mm |
| Life (Hours) | 7800Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 1.031A |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG124GG4100QL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.