Kemet PEG124GJ447AQL1 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Axial |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 40mR |
| Length | 35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 125 |
| Packaging | Bulk |
| Ripple Current | 2.68A |
| RoHS Compliant | Yes |
| Series | PEG124 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG124GJ447AQL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.