Kemet PEG124HA310VQL1 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Max Operating Temperature | 125°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | PEG124 |
| Termination | Axial |
| Tolerance | 30% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG124HA310VQL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.