Kemet PEG124HC333AQ technical specifications.
| Capacitance | 330uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 370mR |
| Lead Diameter | 0.8mm |
| Length | 20mm |
| Life (Hours) | 27500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 525mA |
| RoHS Compliant | Yes |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG124HC333AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.