Kemet PEG124HG410AQ technical specifications.
| Capacitance | 1000uF |
| Voltage | 25VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 25VDC |
| ESR | 0.11Ohm |
| Ripple Current | 1248mA |
| Leakage Current | 79@5MinuA |
| Lifetime | 27500h |
| Size | 16 X 37mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Low ESL and ESR|Very Long Life |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet PEG124HG410AQ to view detailed technical specifications.
No datasheet is available for this part.