Kemet PEG124KA2330Q technical specifications.
| Capacitance | 33uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 2.9R |
| Lead Diameter | 0.8mm |
| Length | 20mm |
| Life (Hours) | 27500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 153mA |
| RoHS Compliant | Yes |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG124KA2330Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.