Kemet PEG124KA311DQL1 technical specifications.
| Capacitance | 110uF |
| Package/Case | Axial |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | PEG124 |
| Termination | Axial |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG124KA311DQL1 to view detailed technical specifications.
No datasheet is available for this part.