Kemet PEG124KF333AQL1 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.8 |
| Product Length (mm) | 29 |
| Product Diameter (mm) | 16 |
| Product Weight (g) | 8 |
| Number of Terminals | 2 |
| Size (mm) | 16 X 29 |
| Capacitance | 330uF |
| Voltage | 40VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 40VDC |
| ESR | 0.00024Ohm |
| Ripple Current | 739mA |
| Leakage Current | 43.6@5MinuA |
| Lifetime | 27500h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Low ESL and ESR|Very Long Life |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet PEG124KF333AQL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.