Kemet PEG124KG410AQL1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 37 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 40 |
| Series | PEG124(40V) |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet PEG124KG410AQL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.