Kemet PEG124MB2330QT1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 29 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | PEG124(63V) |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet PEG124MB2330QT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.