Aluminum electrolytic capacitor with 150µF capacitance and 63VDC voltage rating. Features low ESR of 0.0005 Ohm, 491mA ripple current, and a lifetime of 7800 hours at 125°C. Axial termination style for through-hole mounting, with dimensions of 16 x 29mm. Operating temperature range from -40°C to 125°C.
Kemet PEG124MF3150QL1 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.8 |
| Product Length (mm) | 29 |
| Product Diameter (mm) | 16 |
| Product Weight (g) | 8 |
| Number of Terminals | 2 |
| Size (mm) | 16 X 29 |
| Capacitance | 150uF |
| Voltage | 63VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 63VDC |
| ESR | 0.0005Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 491mA |
| Leakage Current | 28.35@2MinuA |
| Lifetime | 7800h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Low ESR|Low Impedance |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet PEG124MF3150QL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.