Kemet PEG124MF322VQL1 technical specifications.
| Capacitance | 220uF |
| Package/Case | Axial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 290mR |
| Length | 29mm |
| Life (Hours) | 27500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 647mA |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG124MF322VQL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.