Kemet PEG124ML410VQ technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| Lead Diameter | 0.8mm |
| Lead Length | 42mm |
| Leakage Current | 63uA |
| Length | 46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Termination | Axial |
| Tolerance | 30% |
| Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG124ML410VQ to view detailed technical specifications.
No datasheet is available for this part.