Kemet PEG124PA147CQT1 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Axial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 16mR |
| Length | 20mm |
| Life (Hours) | 14000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG124PA147CQT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.