This aluminum cylindrical can electrolytic capacitor has a capacitance of 68uF and a voltage rating of 100VDC. It features a low ESR of 1.1 and a ripple current of 336. The capacitor is designed for through hole mounting and has a size of 16 X 29. It operates within a temperature range of -40 to 125°C.
Kemet PEG124PF2680Q technical specifications.
| Capacitance | 68uF |
| Voltage | 100VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 100VDC |
| ESR | 1.1Ohm |
| Ripple Current | 336mA |
| Lifetime | 27500h |
| Size | 16 X 29mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet PEG124PF2680Q to view detailed technical specifications.
No datasheet is available for this part.