Kemet PEG124PG310CQL1 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 740mR |
| Life (Hours) | 27500Hour |
| Max Operating Temperature | 125°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 410mA |
| Termination | Axial |
| Tolerance | 30% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG124PG310CQL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.