Kemet PEG124PL347VQ technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 210mR |
| Lead Diameter | 0.8mm |
| Lead Length | 42mm |
| Leakage Current | 286uA |
| Length | 46mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 904mA |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 30% |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG124PL347VQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.